PDP SEO Portlet

FMA-LP1612A-I

LOW PRESSURE DROP GAS MASS FLOWMETERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FMA-LP1612A-I
Secondary Manufacturer Part#: FMA-LP1612A-I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500 SLM FMA1600A series mass flow meter
  • 3/4 FNPT connection
  • One 4 to 20mA output
  • Standard RS232 communication
  • 130+ gas calibrations, including pure and mixed gases
  • No straight runs of pipe required
  • No warm-up time
  • Turndown ratio of 200:1 (0.5% maximum flow)
  • Store up to 20 user defined gas blends

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026800000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5982.52