FMA-A2310
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FMA-A2310
Secondary Manufacturer Part#: FMA-A2310
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| 15 LPM | ||
| Gas | ||
| 250 psi | ||
| 0 psi | ||
| 50 °C | ||
| 0 °C | ||
| 1/4"" | ||
| NPT Female | ||
| FMA-A2300 Series | ||
| Flowmeter | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |