PDP SEO Portlet

FMA-A2108

MASS FLOWMETERS AND CONTROLLERS WITH OR WITHOUT INTEGRAL DISPLAY

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FMA-A2108
Secondary Manufacturer Part#: FMA-A2108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMA-A2108 is a FMA-A2000 series gas mass flow meter without a display that provides high performance, versatility, and state-of-the-art design in one compact package. The FMA-A2000 series uses capillary-type thermal technology to directly measure mass flow of gases. No temperature, pressure, or square root corrections are required. This model has a linear 0 to 5Vdc and 4 to 20mA output. The FMA-A2000 series is compatible with most non-corrosive gases. The user is advised to check the wetted materials against gas compatibility. OMEGA’s mass flow controller uses an internal electromagnetic proportional valve to control the mass flow rate. A command signal can be supplied either by the internal setpoint pot or by a 0 to 5Vdc external source.

  • ±1% accuracy, linear analog output, low cost, thermal technology
  • ±0.15% full scale or better repeatability, 100:1 turndown ratio
  • 0.05% full scale per 1°C or better temperature coefficient
  • 0 to 5 SLM range
  • Electromagnetic normally closed control valve
  • Gas ambient temperature range from 0 to 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026106000
Schedule B: 9026107000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1046.77