FLDA3210G
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FLDA3210G
Secondary Manufacturer Part#: FLDA3210G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% | ||
| 1 LPM | ||
| Air | ||
| 200 psi | ||
| 121 °C | ||
| 1/8"" | ||
| NPT Female | ||
| FLD Series | ||
| Panel Mount | ||
| Flowmeter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |