PDP SEO Portlet

ACC787A

LOW PROFILE INDUSTRIAL GRADE ACCELEROMETERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: ACC787A
Secondary Manufacturer Part#: ACC787A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACC787A is a general purpose accelerometer with side exit connector designed for industrial vibration measurements. This features a hermetically sealed 316L SS case suitable for harsh environments.

  • Corrosion resistant, ESD protection
  • Reverse wiring protection, ground isolated
  • Amplitude non-linearity is 1%
  • Resonance frequency is 22kHz
  • Voltage source is 18 to 30VDC
  • Output impedance 100 ohm maximum
  • Bias output voltage is 12VDC nominal
  • Isolated case, internally shielded grounding
  • Temperature range from -50 to 120°C
  • 2 pin, MIL-C-5015 style connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$434.87