PDP SEO Portlet

5LRTC-GG-E-24-36

READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS

Manufacturer:Omega Engineering
Product Category: Sensors, Temperature, Thermocouples
Avnet Manufacturer Part #: 5LRTC-GG-E-24-36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5LRTC-GG-E-24-36 is a 5LRTC series ready made insulated thermocouple (5-pack).

  • Standard connector without spool cap
  • Glass braid insulation, E thermocouple type
  • ANSI colour code, 24AWG gauge, 0.51mm (0.020inch) diameter
  • Glass braid insulated wire has maximum service temperature of 480°C (900°F)
  • Maximum service temperature for connector body is 220°C (425°F)
  • 36inch lead length

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 120.66
1+
$120.66
SubTotal:
$120.66