PDP SEO Portlet

WCT-5W1COILTX

Reference Board for Single Mode Wireless Power Transmitter

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: WCT-5W1COILTX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WCT-5W1COILTX is a single-coil wireless charging transmitter Reference Design uses the NXP MWCT1000 transmit controller IC to manage and perform all control functions necessary to implement a wireless charging transmitter solution. The solution has been developed to provide a more general solution which operates with many different coil types.

  • Certified as WPC-A11 transmitter type
  • Greater than 75% transfer efficiency
  • Transmit IC consumes less than 30mA in active run mode
  • On-chip digital demodulation
  • 30mW Standby power using proximity sensing
  • Robust foreign object detection algorithm
  • Support for current limited devices such as PCs
  • Supports any 5W single-coil application that uses 5V input source

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00