S9S12XS256J0MALR
MCU 16-Bit S12XS HCS12 CISC 256KB Flash 3.13V to 5.5V 112-Pin LQFP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12XS256J0MALR
Secondary Manufacturer Part#: S9S12XS256J0MALR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| HCS12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 91 | ||
| 112 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| 256 KB | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |