PDP SEO Portlet

S9S12XS256J0CAAR

16-bit MCU, S12X, 40 MHz, 256 KB, 12 KB, 80 Pins, QFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12XS256J0CAAR
Secondary Manufacturer Part#: S9S12XS256J0CAAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S9S12XS256J0CAAR is a S12XS automotive and industrial microcontroller (MCU). The S12XS 16-bit MCU family is optimized for a broad range of cost-sensitive automotive body electronics applications. Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms. The S12XS automotive MCU family allows you to quickly react to market opportunities while reducing the cost of migration if application requirements change during your development cycle. Compact packaging makes these devices suitable for space-constrained applications, such as small actuators, sensor modules and column-integrated modules.

  • Supply voltage range from 3.135 to 5.5V
  • 256KB flash, 12KB RAM, 8KB EEPROM (DataFlash® for data storage or program memory extension)
  • CAN, SCI, SPI interfaces and 59 GPIO
  • Reduce peripheral set for typical body applications
  • Support for CAN, local interconnect network (LIN) and serial peripheral interface (SPI) protocols
  • Excellent EMC/run and stop current performance
  • 8-channel timer with 16-bit counters
  • S12X CPU at 40MHz bus speed
  • 80 pin QFP package
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
16-bit
S12X
QFP
Surface Mount
CAN, SCI, SPI
HCS12
S12XS
59
80
40 MHz
85 °C
-40 °C
HCS12 Family S12XS Series Microcontrollers
256 KB
12 KB
5.5 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$9.82286
1500+
$9.29189
3000+
$9.04737
6000+
$8.81538
12000+
$8.595