S9S12XS128J1VAA
MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The S12XS 16-bit MCU family is optimized for a broad range of cost-sensitive automotive body electronics applications. Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms. The S12XS automotive MCU family allows you to quickly react to market opportunities while reducing the cost of migration if application requirements change during your development cycle. Compact packaging makes these devices suitable for space-constrained applications, such as small actuators, sensor modules and column-integrated modules.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12X | ||
| PQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| HCS12 | ||
| S12XS | ||
| 91 | ||
| 80 | ||
| 40 | ||
| 105 °C | ||
| -40 °C | ||
| HCS12 Family S12XS Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |