S9S12XS128J1MAER
16-bit MCU, S12X, 40 MHz, 128 KB, 8 KB, 64 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 16-bit | ||
| S12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, SCI, SPI | ||
| HCS12 | ||
| S12XS | ||
| 44 | ||
| 64 | ||
| 40 MHz | ||
| 125 °C | ||
| -40 °C | ||
| HCS12 Family S12XS Series Microcontrollers | ||
| 128 KB | ||
| AEC-Q100 | ||
| 8 KB | ||
| 5.5 V | ||
| 3.135 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |