PDP SEO Portlet

S9S12XS128J1CALR

MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12XS128J1CALR
Secondary Manufacturer Part#: S9S12XS128J1CALR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12XS 16-bit MCU family is optimized for a broad range of cost-sensitive automotive body electronics applications. Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms. The S12XS automotive MCU family allows you to quickly react to market opportunities while reducing the cost of migration if application requirements change during your development cycle. Compact packaging makes these devices suitable for space-constrained applications, such as small actuators, sensor modules and column-integrated modules.

  • DataFlash® for data storage or program memory extension
  • Reduce peripheral set for typical body applications
  • S12X CPU @ 40 MHz bus speed
  • 64 KB, 128 KB and 256 KB flash memory options, all with error correction code (ECC)
  • 4 KB to 8 KB DataFlash with ECC used for data or program storage
  • Choice of configurable 8-,10- or 12-bit analog-to-digital converter (ADC), capable of 3 µs conversion time
  • Support for control area network (CAN), local interconnect network (LIN) and serial peripheral interface (SPI) protocols
  • 8-channel timer with 16-bit counters
  • Excellent EMC/run and stop current performance
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    S12X
    LQFP
    Surface Mount
    CAN/SCI/SPI
    HCS12
    S12XS
    91
    112
    40
    85 °C
    -40 °C
    HCS12 Family S12XS Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $9.06857
    1000+
    $8.57838
    2000+
    $8.379
    4000+
    $8.33625
    8000+
    $8.2935