PDP SEO Portlet

S9S12VR64AF0MLC

MCU 16-Bit HCS12 CISC 64KB Flash 9V/12V/15V 32-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12VR64AF0MLC
Secondary Manufacturer Part#: S9S12VR64AF0MLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12VR MCU family is based on a process combining NVM, digital logic and high-voltage analog components into a comprehensive solution that streamlines your automotive engineering. The new high-voltage devices can withstand the rigorous requirements of the automotive environment (up to 40 V) and are integrated with the industry-proven 16-bit S12 CPU and memory subsystem consisting of ECC-protected flash memory and real EEPROM. The S12VR combines all the elements of a system that saves valuable PCB space, simplifies design, increases overall system quality and reduces cost.

  • S12 CPU core, 25 MHz bus
  • Up to 64 KB flash with ECC
  • 512 B EEPROM with ECC
  • 2 KB on-chip SRAM
  • LIN physical layer
  • Voltage regulator
  • Two low side drivers to drive inductive loads
  • Up to two high-side drivers
  • 4 High-voltage inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    LIN/SCI/SPI
    S12 Magni V
    S12VR
    28
    32
    25
    125 °C
    -40 °C
    S12 Magni V Family S12VR Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $3.14286
    2500+
    $2.97297
    5000+
    $2.94
    10000+
    $2.925
    20000+
    $2.91