PDP SEO Portlet

S9S12VR48AF0VLF

MCU 16-Bit HCS12 CISC 48KB Flash 9V/12V/15V 48-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12VR48AF0VLF
Secondary Manufacturer Part#: S9S12VR48AF0VLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S9S12VR48AF0VLF is a mixed signal 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 48kB internal flash, 2kB internal RAM, 0.512kB EEPROM, 6-channel 10-bit A/D converter, LIN physical interface, a 5V regulator system and 24 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) and one serial peripheral interface module (SPI).

  • High-speed HCS12 CPU 16-bit processing unit
  • Phase locked loop (IPLL) frequency multiplier with internal filter
  • 1MHz Internal RC oscillator
  • 4 to 16MHz Amplitude controlled pierce oscillator
  • Internal COP (watchdog) module
  • Timer module (TIM) supporting input/output channels
  • Pulse width modulation (PWM) module with up to eight x 8-bit channels
  • On-chip LIN physical layer transceiver fully compliant with the LIN 2.1 standard
  • On-chip voltage regulator (VREG)
  • Autonomous periodic interrupt (API)

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
LIN/SCI/SPI
28
48
25
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.51571
2500+
$3.32568
5000+
$3.23816
10000+
$3.15513
20000+
$3.07625