S9S12VR48AF0MLCR
MCU 16-Bit S9S12Vx S12 CISC 48KB Flash 32-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The S12VR MCU family is based on a process combining NVM, digital logic and high-voltage analog components into a comprehensive solution that streamlines your automotive engineering. The new high-voltage devices can withstand the rigorous requirements of the automotive environment (up to 40 V) and are integrated with the industry-proven 16-bit S12 CPU and memory subsystem consisting of ECC-protected flash memory and real EEPROM. The S12VR combines all the elements of a system that saves valuable PCB space, simplifies design, increases overall system quality and reduces cost.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| LQFP | ||
| Surface Mount | ||
| LIN/SCI/SPI | ||
| S12 Magni V | ||
| S12VR | ||
| 16 | ||
| 32 | ||
| 25 | ||
| 125 °C | ||
| -40 °C | ||
| S12 Magni V Family S12VR Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |