PDP SEO Portlet

S9S12P96J0CFTR

MCU 16-Bit S12P HCS12 CISC 96KB Flash 3.3V/5V 48-Pin QFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12P96J0CFTR
Secondary Manufacturer Part#: S9S12P96J0CFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12P family of CAN microcontrollers (MCUs) offers the enhanced features of 16-bit performance at the value of 8-bit MCUs. The S12P family bridges the gap between 8- and 16-bit automotive CAN MCUs and serves as the entry point into Freescale’s 16-bit family offerings. Compatible and scalable with the S12XS family, the S12P allows customers to have a range of lower sized memory and feature set options for their applications. The family includes four devices that offer an array of program and data flash memory sizes with error correcting codes (ECC), RAM, a MSCAN module and package options that scale from 48-80 pins.

  • S12 core, 32 MHz bus
  • Up to 128 KB of on-chip flash with ECC
  • Up to 6 KB RAM
  • 4 KB DataFlash® with ECC
  • MSCAN module supporting CAN protocol 2.0 A/B
  • SCI supporting LIN communications
  • Serial peripheral interface (SPI)
  • 8-channel, 16-bit timer supporting input capture, output compare, counter and pulse accumulator functions
  • 10-channel, 12-bit resolution successive approximation analog-to-digital converter (ADC)
  • Pulse width modulation (PWM) module with 6 x 8-bit channels
  • Phase locked loop (PLL) frequency multiplier with internal filter
  • 4-16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Autonomous periodic interrupt (API)
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    HCS12
    QFN
    Surface Mount
    CAN/SCI/SPI
    S12
    S12P
    34
    48
    32
    85 °C
    -40 °C
    S12 Family S12P Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $4.95
    4000+
    $4.925
    8000+
    $4.9
    16000+
    $4.875
    32000+
    $4.85