PDP SEO Portlet

S9S12P128J0VLHR

MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12P128J0VLHR
Secondary Manufacturer Part#: S9S12P128J0VLHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ideal for body control applications, the S12P family of CAN microcontrollers (MCUs) offers the enhanced features of 16-bit performance at the value of 8-bit MCUs. The S12P family bridges the gap between 8- and 16-bit automotive CAN MCUs and serves as the entry point into NXP .s 16-bit family offerings. Compatible and scalable with the S12XS family, the S12P allows customers to have a range of lower sized memory and feature set options for their applications. The family includes four devices that offer an array of program and data flash memory sizes with error correcting codes (ECC), RAM, a MSCAN module and package options that scale from 48-80 pins.

  • S12 core, 32 MHz bus
  • Up to 128 KB of on-chip flash with ECC
  • Up to 6 KB RAM
  • 4 KB DataFlash® with ECC
  • MSCAN module supporting CAN protocol 2.0 A/B
  • SCI supporting LIN communications
  • Serial peripheral interface (SPI)
  • 8-channel, 16-bit timer supporting input capture, output compare, counter and pulse accumulator functions
  • 10-channel, 12-bit resolution successive approximation analog-to-digital converter (ADC)
  • Pulse width modulation (PWM) module with 6 x 8-bit channels
  • Phase locked loop (PLL) frequency multiplier with internal filter
  • 4-16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Autonomous periodic interrupt (API)

Technical Attributes

Find Similar Parts

Description Value
16 Bit
S12
LQFP
Surface Mount
CAN/SCI/SPI
49
64
32
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.22857
3000+
$4.94595
6000+
$4.87582
12000+
$4.85095
24000+
$4.82607