S9S12P128J0MFT
16 Bit Microcontroller, S12 Family S12P Series Microcontrollers, HCS12, 16 bit, 32 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The S12P family of CAN microcontrollers (MCUs) offers the enhanced features of 16-bit performance at the value of 8-bit MCUs. The S12P family bridges the gap between 8- and 16-bit automotive CAN MCUs and serves as the entry point into Freescale’s 16-bit family offerings. Compatible and scalable with the S12XS family, the S12P allows customers to have a range of lower sized memory and feature set options for their applications. The family includes four devices that offer an array of program and data flash memory sizes with error correcting codes (ECC), RAM, a MSCAN module and package options that scale from 48-80 pins.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| QFN EP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 | ||
| S12P | ||
| 34 | ||
| 48 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| S12 Family S12P Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |