S9S12HY64J0VLL
MCU 16-Bit 9S12 HCS12 CISC 64KB Flash 5V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12HY64J0VLL
Secondary Manufacturer Part#: S9S12HY64J0VLL
- RoHS 10 Compliant
- Tariff Charges
The S12HY family of CAN MCUs offers enhanced 16-bit performance and customized features, such as LCD driver and stepper motor driver, for cost-effective instrument cluster applications—helping you design for emerging markets in the automotive industry.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| HCS12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/LIN/SCI/SPI | ||
| 80 | ||
| 100 | ||
| 64 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |