PDP SEO Portlet

S9S12HY64J0CLL

16 Bit Microcontroller, S12 Family S12H Series Microcontrollers, HCS12, 16 bit, 32 MHz, 64 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12HY64J0CLL
Secondary Manufacturer Part#: S9S12HY64J0CLL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12HY family of CAN MCUs offers enhanced 16-bit performance and customized features, such as LCD driver and stepper motor driver, for cost-effective instrument cluster applications—helping you design for emerging markets in the automotive industry.

  • HCS12 CPU core, 32 MHz bus frequency
  • Up to 64 KB on-chip flash with ECC
  • 4 KB data flash with ECC
  • Up to 4 KB on-chip SRAM
  • LCD driver, configurable up to 40 x 4
  • Stepper motor controller with up to four drivers
  • Phase-locked loop (PLL) frequency multiplier with internal filter
  • 4–16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Two timer modules (TIM1 and TIM2) supporting input/output channels that provide a range of 16-bit input capture, output compare, counter and pulse accumulator functions
  • Pulse width modulation (PWM) module with up to eight 8-bit channels
  • Up to 8-channel, 10-bit resolution successive approximation analog-to-digital converter (ADC)
  • Serial peripheral interface (SPI) module
  • Serial communication interface (SCI) module supporting LIN 2.0, 2.1 and SAE J2602 communications
  • One inter-integrated circuit (I²C) module
  • One multi-scal

  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    HCS12
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12
    S12HY
    80
    100
    64
    85 °C
    -40 °C
    S12 Family S12HY Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $8.07429
    900+
    $7.63784
    1800+
    $7.43684
    3600+
    $7.24615
    7200+
    $7.065