S9S12HA32J0VLL
MCU 16-Bit S12 CISC 32KB Flash 5V 100-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 50 | ||
| 100 | ||
| 32 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |