S9S12HA32J0VLHR
MCU 16-Bit S12 CISC 32KB Flash 5V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12HA32J0VLHR
Secondary Manufacturer Part#: S9S12HA32J0VLHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S12 | ||
| S12HA | ||
| 50 | ||
| 64 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| S12 Family S12HA Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |