S9S12GN32ACFT
MCU 16-Bit MC9S12G S12 CISC 32KB Flash 3.3V/5V 48-Pin QFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12GN32ACFT
Secondary Manufacturer Part#: S9S12GN32ACFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| QFN | ||
| Surface Mount | ||
| SCI/SPI | ||
| 40 | ||
| 48 | ||
| 25 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |