S9S12GN16F1VTJ
MCU 16-Bit S12 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12GN16F1VTJ
Secondary Manufacturer Part#: S9S12GN16F1VTJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| SCI/SPI | ||
| 14 | ||
| 20 | ||
| 25 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |