S9S12GN16F1VLCR
16-bit MCU, HCS12, 25 MHz, 16 KB, 1 KB, 32 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12GN16F1VLCR
Secondary Manufacturer Part#: S9S12GN16F1VLCR
- RoHS 10 Compliant
- Tariff Charges
S9S12GN16F1VLCR is an MC9S12G-family optimized, automotive, 16-bit microcontroller focused on low-cost, high-performance, and low pin count. It features an error correction code (ECC) on flash memory, a fast analog-to-digital converter (ADC), and a freque
- Continuous operating voltage of 3.15V to 5.5V
- Bus frequency (fBus) of DC to 25MHz
- 16kBytes flash memory, 0.5kBytes EEPROM, 1kBytes RAM
- Precision fixed voltage reference for analog-to-digital conversion (ADC)
- 1MHz in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| HCS12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 | ||
| S12G | ||
| 26 | ||
| 32 | ||
| 25 | ||
| 105 °C | ||
| -40 °C | ||
| S12 Family S12G Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |