PDP SEO Portlet

S9S12GN16F1CLCR

MCU 16-Bit S9S12G HCS12 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12GN16F1CLCR
Secondary Manufacturer Part#: S9S12GN16F1CLCR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12G is an optimized, 16-bit microcontroller product line focused on low cost, high performance and low pin count. The S12G is suited for generic automotive and industrial applications requiring CAN or LIN/SAE J2602 communication. The S12G delivers all the advantages and efficiencies of a 16-bit MCU while retaining the cost effectiveness, power consumption, EMC and code-size efficiency advantages currently enjoyed by users of Freescale’s existing 8-bit and 16-bit MCU families.

  • S12 CPU core, 25 MHz bus
  • Up to 240 KB on-chip flash with ECC
  • Up to 4 KB EEPROM with ECC
  • Up to 11 KB on-chip SRAM
  • Up to one multi-scalable controller area network (MSCAN) module
    • Supporting CAN protocol 2.0 A/B
  • Up to three serial communication interface (SCI) modules
    • Supporting LIN communications
  • Up to three serial peripheral interface (SPI) modules
  • Precision fixed voltage reference for analog-to-digital conversion (ADC)
  • 1 MHz internal oscillator
  • On-chip voltage regulator for input supply and internal voltages
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    HCS12
    LQFP
    Surface Mount
    CAN/SCI/SPI
    S12
    S12G
    26
    32
    25
    85 °C
    -40 °C
    S12 Family S12G Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $2.97
    4000+
    $2.955
    8000+
    $2.94
    16000+
    $2.925
    32000+
    $2.91