PDP SEO Portlet

S9S12GA128F0VLFR

MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12GA128F0VLFR
Secondary Manufacturer Part#: S9S12GA128F0VLFR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12G-Family is an optimized, automotive, 16-bit microcontroller product line focused on low-cost, high-performance, and low pin-count. This family is intended to bridge between high-end 8-bit microcontrollers and high-performance 16-bit microcontrollers, such as the MC9S12XS-Family. The MC9S12G-Family is targeted at generic automotive applications requiring CAN or LIN/J2602 communication. Typical examples of these applications include body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes. The MC9S12G-Family uses many of the same features found on the MC9S12XS- and MC9S12P-Family, including error correction code (ECC) on flash memory, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. The MC9S12G-Family is optimized for lower program memory sizes down to 16k. In order to simplify customer use it features an EEPROM with a small 4 bytes erase sector size. The MC9S12G-Family deliver all the advantages and efficiencies of a 16-bit MCU while retaining the low cost, power consumption, EMC, and code-size efficiency advantages currently enjoyed by users of Freescale’s existing 8-bit and 16-bit MCU families. Like the MC9S12XS-Family, the MC9S12G-Family run 16-bit wide accesses without wait states for all peripherals and memories. The MC9S12G-Family is available in 100-pin LQFP, 64-pin LQFP, 48-pin LQFP/QFN, 32-pin LQFP and 20-pin TSSOP package options and aims to maximize the amount of functionality especially for the lower pin count packages. In addition to the I/O ports available in each module, further I/O ports are available with interrupt capability allowing wake-up from stop or wait modes.

  • No. of Pins - 128
  • S12 CPU core
  • Up to 240 Kbyte on-chip flash with ECC
  • Up to 4 Kbyte EEPROM with ECC
  • Up to 11 Kbyte on-chip SRAM
  • Phase locked loop (IPLL) frequency multiplier with internal filter
  • 4–16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Timer module (TIM) supporting up to eight channels that provide a range of 16-bit input capture, output compare, counter, and pulse accumulator functions
  • Pulse width modulation (PWM) module with up to eight x 8-bit channels
  • Up to 16-channel, 10 or 12-bit resolution successive approximation analog-to-digital converter (ADC)
  • Up to two 8-bit digital-to-analog converters (DAC)
  • Up to one 5V analog comparator (ACMP)
  • Up to three serial peripheral interface (SPI) modules
  • Up to three serial communication interface (SCI) modules supporting LIN communications
  • Up to one multi-scalable controller area ne

Technical Attributes

Find Similar Parts

Description Value
16 Bit
S12
LQFP
Surface Mount
CAN/SCI/SPI
40
48
25
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.04286
4000+
$4.77027
8000+
$4.6942
16000+
$4.67025
32000+
$4.6463