S9S12G64AMLF
16-bit MCU, S12, 25 MHz, 64 KB, 4 KB, 48 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12G64AMLF
Secondary Manufacturer Part#: S9S12G64AMLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 16-bit | ||
| S12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, SCI, SPI | ||
| S12 | ||
| S12G | ||
| 40 | ||
| 48 | ||
| 25 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S12 Family S12G Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |