PDP SEO Portlet

S9S12G240F0VLFR

MCU 16-Bit S12 CISC 240KB Flash 3.3V/5V 48-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12G240F0VLFR
Secondary Manufacturer Part#: S9S12G240F0VLFR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12G-Family is an optimized, automotive, 16-bit microcontroller product line focused on low-cost, high-performance, and low pin-count. This family is intended to bridge between high-end 8-bit microcontrollers and high-performance 16-bit microcontrollers, such as the MC9S12XS-Family. The MC9S12G-Family is targeted at generic automotive applications requiring CAN or LIN/J2602 communication. Typical examples of these applications include body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes. The MC9S12G-Family uses many of the same features found on the MC9S12XS- and MC9S12P-Family, including error correction code (ECC) on flash memory, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. The MC9S12G-Family is optimized for lower program memory sizes down to 16k. In order to simplify customer use it features an EEPROM with a small 4 bytes erase sector size. The MC9S12G-Family deliver all the advantages and efficiencies of a 16-bit MCU while retaining the low cost, power consumption, EMC, and code-size efficiency advantages currently enjoyed by users of Freescale’s existing 8-bit and 16-bit MCU families. Like the MC9S12XS-Family, the MC9S12G-Family run 16-bit wide accesses without wait states for all peripherals and memories. The MC9S12G-Family is available in 100-pin LQFP, 64-pin LQFP, 48-pin LQFP/QFN, 32-pin LQFP and 20-pin TSSOP package options and aims to maximize the amount of functionality especially for the lower pin count packages. In addition to the I/O ports available in each module, further I/O ports are available with interrupt capability allowing wake-up from stop or wait modes.

  • Chip-Level Features
    • S12 CPU core
    • Up to 240 Kbyte on-chip flash with ECC
    • Up to 4 Kbyte EEPROM with ECC
    • Up to 11 Kbyte on-chip SRAM
    • Phase locked loop (IPLL) frequency multiplier with internal filter
    • 4–16 MHz amplitude controlled Pierce oscillator
    • 1 MHz internal RC oscillator
    • Timer module (TIM) supporting up to eight channels that provide a range of 16-bit input capture, output compare, counter, and pulse accumulator functions
  • Module Features
    • Full 16-bit data paths supports efficient arithmetic operation and high-speed math execution
    • Includes many single-byte instructions. This allows much more efficient use of ROM space.
    • Up to 240 Kbyte of program flash memory
    • Up to 4 Kbyte EEPROM
    • Up to 11 Kbytes of general-purpose RAM
    • Data registers and data direction registers for ports A, B, C, D, E, T, S, M, P, J and AD when used as general-purpose I/O
    • Co

Technical Attributes

Find Similar Parts

Description Value
16 Bit
S12
LQFP
Surface Mount
CAN/SCI/SPI
S12
S12G
40
48
25
105 °C
-40 °C
S12 Family S12G Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.5912
4000+
$6.3344
8000+
$6.0776
16000+
$5.8208
32000+
$5.7138