S9S12G128AVLL
MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12G128AVLL
Secondary Manufacturer Part#: S9S12G128AVLL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 | ||
| S12G | ||
| 86 | ||
| 100 | ||
| 25 | ||
| 105 °C | ||
| -40 °C | ||
| S12 Family S12G Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |