S9S12DG25F0VPVE
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12DG25F0VPVE
Secondary Manufacturer Part#: S9S12DG25F0VPVE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| HCS12 | ||
| S12D | ||
| 91 | ||
| 25 | ||
| 105 °C | ||
| -40 °C | ||
| HCS12 Family S12D Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |