S9S12DG12F1VPVE
128K FLASH AUTO MARLIN2
- RoHS 10 Compliant
- Tariff Charges
The MC9S12D is a 16-bit MCU composed of standard on-chip peripherals, including: Two asynchronous serial communications interfaces 8-channel IC/OC enhanced capture timer Two 8-channel, 10-bit analog-to-digital converters (ADC) 8-channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer's model identical to M68HC11
- Instruction pipe
- Enhanced indexed addressing
- Memory:
- Until 512 Kbyte Flash EEPROM
- until 4 Kbyte EEPROM
- Until 12 Kbyte RAM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 112 | ||
| 112LQFP | ||
| 112 | ||
| 20 x 20 x 1.4 mm | ||
| No | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |