PDP SEO Portlet

S9S12D64F0CFUE

MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12D64F0CFUE
Secondary Manufacturer Part#: S9S12D64F0CFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12D is a 16-bit MCU composed of standard on-chip peripherals, including: Two asynchronous serial communications interfaces 8-channel IC/OC enhanced capture timer Two 8-channel, 10-bit analog-to-digital converters (ADC) 8-channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Memory:
  • Until 512 Kbyte Flash EEPROM
  • until 4 Kbyte EEPROM
  • Until 12 Kbyte RAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    PQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12
    S12D
    49
    80
    25
    85 °C
    -40 °C
    S12 Family S12D Series Microcontrollers
    2.75, 5.25
    2.35, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $16.10159
    840+
    $15.84182
    1680+
    $15.57915
    3360+
    $15.31785
    6720+
    $15.05823