S912ZVML64F3MKHR
16-bit MCU, S12Z, 50 MHz, 64 KB, 4 KB, 64 Pins, LQFP-EP
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVML64F3MKHR
Secondary Manufacturer Part#: S912ZVML64F3MKHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12-bit | ||
| 16-bit | ||
| S12Z | ||
| LQFP-EP | ||
| Surface Mount | ||
| SCI, SPI | ||
| S12 Magni V | ||
| S12ZVM | ||
| 64 | ||
| 50 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVM Series Microcontrollers | ||
| 64 KB | ||
| AEC-Q100 | ||
| 4 KB | ||
| 18 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |