S912ZVML32F3WKH
MCU 16-Bit S912ZVM S12Z CISC 32KB Flash 4.5V to 5.5V 64-Pin HLQFP Tray
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVML32F3WKH
Secondary Manufacturer Part#: S912ZVML32F3WKH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12Z | ||
| HLQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 Magni V | ||
| S12ZVM | ||
| 24 | ||
| 64 | ||
| 50 | ||
| 150 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVM Series Microcontrollers | ||
| 32 KB | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |