S912ZVML12F2WKHR
MCU 16-Bit S912ZVML S12Z CISC 128KB Flash 12V 64-Pin LQFP EP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVML12F2WKHR
Secondary Manufacturer Part#: S912ZVML12F2WKHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16 Bit | ||
| S12Z | ||
| LQFP EP | ||
| Surface Mount | ||
| SCI/SPI | ||
| 64 | ||
| 20 | ||
| 150 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |