S912ZVMBA6F0WLF
MCU 16-Bit S12ZVMBA S12Z CISC 64KB Flash 3.5V to 40V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12Z | ||
| LQFP | ||
| Surface Mount | ||
| LIN|SCI|SPI | ||
| S12 Magni V | ||
| S12ZVM | ||
| 15 | ||
| 48 | ||
| 32 | ||
| 150 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVM Series Microcontrollers | ||
| 64 KB | ||
| AEC-Q100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |