S912ZVMBA6F0MLH
Application Specific Microcontroller, S12 Magni V Family S12ZVMB Series, 16bit, 64KB, 32MHz, LQFP-64
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10Bit | ||
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| LIN, SCI, SPI | ||
| S12 Magni V | ||
| S12ZVMB | ||
| 64 | ||
| 32 MHz | ||
| 150 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVM Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |