S912ZVMAL3F0MLF
Microcontroller, Application Specific S12 MagniV Family, S12ZVMA Series, 32bit, 32KB, 32MHz, LQFP-48
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVMAL3F0MLF
Secondary Manufacturer Part#: S912ZVMAL3F0MLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 10-bit | ||
| 16-bit Bit | ||
| S12Z | ||
| LQFP | ||
| Surface Mount | ||
| CAN, FlexRay, LIN, SCI, SPI | ||
| S12 Magni V | ||
| S12ZVM | ||
| 22 | ||
| 48 | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVM Series Microcontrollers | ||
| 32 KB | ||
| AEC-Q100 | ||
| 2 KB | ||
| 18 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |