S912ZVMA1F0MLFR
16-bit MCU, S12Z, 32 MHz, 16 KB, 1 KB, 48 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
S912ZVMA1F0MLFR is a S12 MagniV microcontroller. This MC9S12ZVMA family of microcontrollers is targeted at use in safety relevant systems and has been developed using an ISO26262 compliant development system under the NXP Safe Assure program. The S12 MagniV product line is a highly optimized, automotive family of devices which integrate, beside the typical digital peripherals, additional analog battery level (12V) components. The MC9S12ZVMA-family is a new member of the S12 MagniV product line based on the enhanced performance, linear address space S12Z core and delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings. It includes error correction code (ECC) on RAM and flash memory, EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (PLL) that improves the EMC performance.
- S12Z core, high voltage phy and half-bridge predriver
- 16KB flash, 128bytes EEPROM, 12V supply, 5V/70mA Vreg
- Suitable for electromagnetic actuators, brush unidirectional DC motors along with PWM control
- Charge pump, integrated bootstrap diodes, integrated current sense op-amp
- SPI, 2+2 16bit timer (IC/OC channels), 6 channels PMF(2xGDU, 4xGPIO) PWM
- RTI + API internal timers
- EVDD (20mA source), background debug controller (BDC)
- Internal phase-locked loop (IPLL), internal RC oscillator (IRC)
- Programmable trigger unit (PTU), supply voltage sensor (BATS)
- 48LQFP package, -40°C to 125°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 10-bit | ||
| 16-bit | ||
| S12Z | ||
| LQFP | ||
| Surface Mount | ||
| SCI, SPI | ||
| S12 Magni V | ||
| S12ZVMA | ||
| 22 | ||
| 48 | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVMA Series Microcontrollers | ||
| 16 KB | ||
| AEC-Q100 | ||
| 1 KB | ||
| 18 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |