S912ZVLA12F0MFM
16-bit MCU, S12Z, 32 MHz, 128 KB, 8 KB, 32 Pins, QFN-EP
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVLA12F0MFM
Secondary Manufacturer Part#: S912ZVLA12F0MFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit, 12-bit | ||
| 16-bit | ||
| S12Z | ||
| QFN-EP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SCI, SPI | ||
| S12 MagniV | ||
| S12ZVL | ||
| 19 | ||
| 32 | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S12 MagniV Family S12ZVL Series Microcontrollers | ||
| 128 KB | ||
| 8 KB | ||
| 18 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |