PDP SEO Portlet

S912ZVH64F2CLQ

MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 144-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S912ZVH64F2CLQ
Secondary Manufacturer Part#: S912ZVH64F2CLQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12ZVH platform, part of the S12 MagniV mixed-signal MCU family, is the first automotive instrument cluster solution with the most integration in a single chip. It integrates a sophisticated MCU together with a voltage regulator, CAN and LIN physical layer, display controller and instrument gage drivers to address entry-level requirements for automotive instrument clusters and industrial applications. This level of integration allows you to design an instrument cluster with a smaller, more energy-efficient footprint. The minimized number of components also helps reduce costs and improve overall system reliability.

  • Enhanced S12Z core at 32 MHz bus speed
  • Up to 128 KB flash (ECC)
  • Up to 4 KB EEPROM
  • Up to 8 KB RAM (ECC)
  • Up to four stepper motor drivers with stall detect
  • Segment LCD driver (4x40)
  • CAN with physical layer
  • LIN with physical layer
  • Real time clock
  • Temperature sensor
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    S12Z
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12 Magni V
    S12ZVH
    104
    144
    32
    85 °C
    -40 °C
    S12 Magni V Family S12ZVH Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    USD $:
    600+
    $8.51429
    1200+
    $8.05405
    2400+
    $7.8421
    4800+
    $7.8
    9600+
    $7.76