S912ZVH128F2VLL
MCU 16-Bit S12 S12Z CISC 128KB Flash 12V 100-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
The S12ZVH platform, part of the S12 MagniV mixed-signal MCU family, is the first automotive instrument cluster solution with the most integration in a single chip. It integrates a sophisticated MCU together with a voltage regulator, CAN and LIN physical layer, display controller and instrument gage drivers to address entry-level requirements for automotive instrument clusters and industrial applications. This level of integration allows you to design an instrument cluster with a smaller, more energy-efficient footprint. The minimized number of components also helps reduce costs and improve overall system reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12Z | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12 Magni V | ||
| S12ZVH | ||
| 72 | ||
| 100 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVH Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |