S912ZVCA96F0MLF
MCU 16-Bit S12 S12Z CISC 96KB Flash 48-Pin LQFP Brick
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVCA96F0MLF
Secondary Manufacturer Part#: S912ZVCA96F0MLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| S12 Magni V | ||
| S12ZVC | ||
| 48 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| S12 Magni V Family S12ZVC Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |