S912XHZ256F1MAG
MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912XHZ256F1MAG
Secondary Manufacturer Part#: S912XHZ256F1MAG
- RoHS 10 Compliant
- Tariff Charges
The industry's first instrumentation cluster MCU with on-chip TFT display driver revamps graphic display capabilities in the low-end automotive dashboard realm. Freescale's MC9S12XHZ family drives up to six analog gauges, dot matrix displays, LCDs and high-resolution color TFT displays. S12XHZ complements the S12HZ family's high integration of systems and features: More memory More CAN channels More IIC channels More stepper stall detectors (SSD) Faster bus frequency XGATE coprocessor
- XGATE coprocessor capable for building virtual peripherals and boosting overall performance
- TFT display software driver capability using the XGATE
- Up to six gauges/motor high-current outputs
- S12X CPU @ 40 MHz bus speed
- XGATE
- EEPROM
- LCD driver 32 frontplanes and four backplanes
- Pulse-width modulator motor controller with 24 high-current drivers
- Six stepper stall detectors (SSD)
- Low-power/low-noise Pierce oscillator
- Non-multiplexed external bus interface (EBI)
- Analog-to-digital converter (ADC) 16-channel 12-bit resolution and 3µs conversion time
- Enhance capture timer (ECT)
- Periodic interrupt timer (PIT)
- CAN 2.0A/B modules (MSCAN)
- Serial peripheral interface (SPI)
- Serial communication interface (SCI)
- Inter-IC module (IIC)
- Background debug module (BDM) debugger (xDBG)
- On-chip voltag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| 8 | ||
| 144 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| 2.75, 5.5 | ||
| 2.35, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |