PDP SEO Portlet

S912XHY256F0CLM

MCU 16-bit HCS12 CISC 256KB Flash 5V 112-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S912XHY256F0CLM
Secondary Manufacturer Part#: S912XHY256F0CLM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XHY family is an optimized, automotive 16-bit MCU product line focused on low cost and high performance. Targeted for the lower end of automotive instrument cluster applications, the MC9S12XHY family includes support for CAN and LIN/J2602 communication and delivers typical cluster requirements such as stepper motor control with stepper stall detection (SSD) and LCD driver. Get all the advantages and efficiencies of a 16-bit MCU while retaining the cost-effective, power consumption, electromagnetic compatibility and code-size efficiency advantages currently enjoyed by users of Freescale's 8-bit and 16-bit MCU families.

  • CPU12XV1 CPU core, with up to 40 MHz bus frequency
  • Up to 256 KB on-chip flash with ECC and 8 KB data flash with ECC
  • Up to 12 KB on-chip SRAM
  • Up to 40 x 4 LCD driver
  • Stepper motor controller with up to four drivers, plus four stepper stall detector modules (one for each motor)
  • Phase-locked loop (PLL) frequency multiplier with internal filter supporting 4–16 MHz amplitude controlled Pierce oscillator
  • Pulse width modulation (PWM) and two timer modules (TIM0 and TIM1)
  • Up to 12-channel, 10-bit resolution successive approximation analog-to-digital converter (ADC)
  • Serial peripheral interface (SPI) module and inter-IC bus interface (IIC) module
  • Two serial communication interface (SCI) modules supporting LIN communications
  • Two multi-scalable controller area network (MSCAN) modules (supporting CAN protocol 2.0A/B)
  • On-chip voltage regulator (Vreg) for regulation of input supply and all internal voltages<

  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    HCS12
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12
    S12HY
    88
    112
    40
    85 °C
    -40 °C
    S12 Family S12HY Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    USD $:
    600+
    $8.4
    1200+
    $7.94595
    1800+
    $7.73684
    3000+
    $7.53846
    6000+
    $7.35