S912XHY128F0CLL
MCU 16-bit HCS12 CISC 128KB Flash 5V 100-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
The MC9S12XHY family is an optimized, automotive 16-bit MCU product line focused on low cost and high performance. Targeted for the lower end of automotive instrument cluster applications, the MC9S12XHY family includes support for CAN and LIN/J2602 communication and delivers typical cluster requirements such as stepper motor control with stepper stall detection (SSD) and LCD driver. Get all the advantages and efficiencies of a 16-bit MCU while retaining the cost-effective, power consumption, electromagnetic compatibility and code-size efficiency advantages currently enjoyed by users of Freescale's 8-bit and 16-bit MCU families.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12 | ||
| S12HY | ||
| 76 | ||
| 100 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S12 Family S12HY Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |