PDP SEO Portlet

S912XET256W1VAL

Freescale Automotiv MCUs

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S912XET256W1VAL
Secondary Manufacturer Part#: S912XET256W1VAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12XE family of MCUs takes the S12XD family a step further with features that deliver enhanced system integrity and greater functionality, including: Memory protection unit (MPU) Error correction code (ECC) Enhanced EEPROM functionality Enhanced XGATE Frequency-modulated locked loop Faster analog-to-digital converter (ADC) Additionally, the S12XE family: Extends the S12X product range up to 1 MB of flash memory with increased I/O capability in the 208-pin version of the flagship MC9S12XE100 Delivers 32-bit performance with all the advantages and efficiencies of a 16-bit MCU Is optimized for automotive multiplexing, generic auto body and industrial applications

  • XGATE co-processor assists building virtual peripherals and boosting the overall performance
  • Flexible, programmable, hardware-emulated EEPROM
  • System integrity support with the memory protection unit & supervisor/user modes
  • S12X CPU @ 50Mhz bus speed
  • ADC 12-bit resolution and 3µs conversion time
  • Enhance capture timer (ECT)
  • Periodic interrupt timer (PIT)
  • Real Time Interrupt (RTI)
  • Asynchronous periodic interrupt (API)
  • Pulse width modulator (PWM)
  • MSCAN Module
  • Serial peripherial interface (SPI)
  • Serial communication interface (SCI)
  • Background debug module (BDM) debugger (xDBG)
  • On-chip voltage regulator
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    S12X
    Surface Mount
    CAN/SCI/SPI
    HCS12X
    S12XE
    91
    50
    105 °C
    -40 °C
    HCS12X Family S12XE Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $15.95
    600+
    $15.87025
    1200+
    $15.3153
    2400+
    $15.23795
    4800+
    $15.1606