S912XEQ512F1VALR
MCU 16-bit HCS12X S12XE CISC 512KB Flash 3.3/5V 112-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The S12XE family of MCUs takes the S12XD family a step further with features that deliver enhanced system integrity and greater functionality, including: Memory protection unit (MPU) Error correction code (ECC) Enhanced EEPROM functionality Enhanced XGATE Frequency-modulated locked loop Faster analog-to-digital converter (ADC) Additionally, the S12XE family: Extends the S12X product range up to 1 MB of flash memory with increased I/O capability in the 208-pin version of the flagship MC9S12XE100 Delivers 32-bit performance with all the advantages and efficiencies of a 16-bit MCU Is optimized for automotive multiplexing, generic auto body and industrial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 16 Bit | ||
| S12XE | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| HCS12X | ||
| S12XE | ||
| 91 | ||
| 112 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| HCS12X Family S12XE Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |