S912XEQ384J3VAGR
16-bit MCU, S12X, 50 MHz, 384 KB, 24 KB, 144 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912XEQ384J3VAGR
Secondary Manufacturer Part#: S912XEQ384J3VAGR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit | ||
| S12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, SCI, SPI, I2C | ||
| HCS12 | ||
| S12XE | ||
| 119 | ||
| 144 | ||
| 50 MHz | ||
| 105 °C | ||
| -40 °C | ||
| HCS12 Family S12XE Series Microcontrollers | ||
| 384 KB | ||
| AEC-Q100 | ||
| 24 KB | ||
| 5.5 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |